48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
4-2271290-0
4-2271290-0

4-2271290-0

DigiKey Part Number
17-4-2271290-0-ND
Manufacturer
Manufacturer Product Number
4-2271290-0
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-2271290-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
2C
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.647
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,79000 €3,79 €
103,22000 €32,20 €
253,01840 €75,46 €
502,87380 €143,69 €
1002,73670 €273,67 €
2502,56532 €641,33 €
5002,44292 €1.221,46 €
1.0002,32638 €2.326,38 €
2.5002,18089 €5.452,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79000 €
Unit Price with VAT:4,69960 €