
| 4-175636-0 | |
|---|---|
| DigiKey Part Number | 4-175636-0-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 4-175636-0 | 
| Description | CONN RCPT 10POS 0.049 TIN SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 4-175636-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Forked | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Black | |
| Insulation Height | - | |
| Contact Length - Post | - | |
| Operating Temperature | -30°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Board Guide | |
| Current Rating (Amps) | 0.5A | |
| Voltage Rating | 50V | |
| Applications | - | |
| Insulation Material | - | |
| Contact Shape | Circular | |
| Contact Material | - | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,48449 € | 1.484,49 € | 
| Unit Price without VAT: | 1,48449 € | 
|---|---|
| Unit Price with VAT: | 1,84077 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece