
4-1601056-1 | |
|---|---|
DigiKey Part Number | 4-1601056-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601056-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601056-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07133 € | 1.426,60 € |
| Unit Price without VAT: | 0,07133 € |
|---|---|
| Unit Price with VAT: | 0,08845 € |

