Similar

| 390261-2 | |
|---|---|
| DigiKey Part Number | 390261-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 390261-2 | 
| Description | CONN IC DIP SOCKET 8POS TIN-LEAD | 
| Customer Reference | |
| Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 390261-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | DIP, 0.3" (7.62mm) Row Spacing | |
| Number of Positions or Pins (Grid) | 8 (2 x 4) | |
| Pitch - Mating | 0.100" (2.54mm) | |
| Contact Finish - Mating | Tin-Lead | |
| Contact Finish Thickness - Mating | - | |
| Contact Material - Mating | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Features | Open Frame | |
| Termination | Solder | |
| Pitch - Post | 0.100" (2.54mm) | |
| Contact Finish - Post | Tin-Lead | |
| Contact Finish Thickness - Post | - | |
| Contact Material - Post | Phosphor Bronze | |
| Housing Material | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Termination Post Length | 0.118" (3.00mm) | |
| Material Flammability Rating | - | |
| Contact Resistance | 30mOhm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece