Terminal Connector Rectangular Standard 14-16 AWG 8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35278

DigiKey Part Number
A141491-ND
Manufacturer
Manufacturer Product Number
35278
Description
CONN TERM RECT 14-16 AWG #8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 14-16 AWG 8 Stud
Datasheet
 Datasheet
EDA/CAD Models
35278 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
0.633" (16.08mm)
Width - Outer Edges
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.089" (2.26mm)
Diameter - Barrel OD
0.160" (4.06mm)
Diameter - Ring ID
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.306
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20200 €2,02 €
250,18920 €4,73 €
500,18020 €9,01 €
1000,17150 €17,15 €
2500,16076 €40,19 €
5000,15306 €76,53 €
1.0000,14575 €145,75 €
3.0000,13487 €404,61 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €