
350078-5 | |
---|---|
DigiKey Part Number | A111152TR-ND - Tape & Reel (TR) A111152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350078-5 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350078-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,67000 € | 1,67 € |
10 | 1,36000 € | 13,60 € |
25 | 1,25320 € | 31,33 € |
50 | 1,17840 € | 58,92 € |
100 | 1,10810 € | 110,81 € |
250 | 1,02156 € | 255,39 € |
500 | 0,96070 € | 480,35 € |
1.000 | 0,90346 € | 903,46 € |
2.500 | 0,83894 € | 2.097,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
26.000 | 0,71309 € | 18.540,34 € |
Unit Price without VAT: | 1,67000 € |
---|---|
Unit Price with VAT: | 2,07080 € |