
| 346103-4 | |
|---|---|
| DigiKey Part Number | 346103-4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 346103-4 | 
| Description | CONN RING CIRC 14-17AWG CRIMP | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector Circular 14-17 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 346103-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Terminal Type | Circular | |
| Stud/Tab Size | - | |
| Thickness | - | |
| Width - Outer Edges | 0.472" (12.00mm) | |
| Length - Overall | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-17 AWG | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.087" ~ 0.118" (2.21mm ~ 3.00mm) | |
| Material - Insulation | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece