



332215 | |
|---|---|
DigiKey Part Number | A24710-ND |
Manufacturer | |
Manufacturer Product Number | 332215 |
Description | COAX ADAPT BNC TWIN TO BNC TWIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Twinaxial Jack, Female Socket To BNC Twinaxial Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | 332215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Twinaxial Jack, Female Socket | |
Convert To (Adapter End) | BNC Twinaxial Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

