
329633 | |
|---|---|
DigiKey Part Number | 329633-ND |
Manufacturer | |
Manufacturer Product Number | 329633 |
Description | CONN GASKET SILICONE RUBBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For |
Datasheet | Datasheet |
EDA/CAD Models | 329633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Gasket | |
For Use With/Related Products | - | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67531 € | 675,31 € |
| Unit Price without VAT: | 0,67531 € |
|---|---|
| Unit Price with VAT: | 0,83738 € |

