
325703 | |
|---|---|
DigiKey Part Number | 325703-ND |
Manufacturer | |
Manufacturer Product Number | 325703 |
Description | CONN TERM RECT 250 MCM #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.150" (3.81mm) | |
Length - Overall | 2.580" (65.53mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.690" (17.53mm) | |
Diameter - Barrel OD | 0.871" (22.12mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 13,60400 € | 136,04 € |
| 25 | 12,75120 € | 318,78 € |
| 50 | 12,14280 € | 607,14 € |
| 100 | 11,56350 € | 1.156,35 € |
| 250 | 10,84004 € | 2.710,01 € |
| 500 | 10,32332 € | 5.161,66 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,85240 € |

