Similar

| 3-87961-3 | |
|---|---|
| DigiKey Part Number | 3-87961-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-87961-3 | 
| Description | CONN RCPT 68POS 0.1 GOLD PCB R/A | 
| Manufacturer Standard Lead Time | 64 Weeks | 
| Customer Reference | |
| Detailed Description | 68 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3-87961-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insulation Color | Natural | |
| Insulation Height | 0.238" (6.05mm) | |
| Contact Length - Post | 0.115" (2.92mm) | |
| Operating Temperature | - | |
| Material Flammability Rating | - | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | - | |
| Contact Shape | Square | |
| Contact Material | - | |
| Contact Finish Thickness - Post | Flash | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 241,85480 € | 6.046,37 € | 
| Unit Price without VAT: | 241,85480 € | 
|---|---|
| Unit Price with VAT: | 299,89995 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece