
3-647476-3 | |
|---|---|
DigiKey Part Number | A144619-ND |
Manufacturer | |
Manufacturer Product Number | 3-647476-3 |
Description | CONN PLUG 3POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647476-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 3 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,22280 € | 55,57 € |
| 50 | 2,11700 € | 105,85 € |
| 100 | 2,01580 € | 201,58 € |
| 250 | 1,88952 € | 472,38 € |
| 500 | 1,79934 € | 899,67 € |
| 1.000 | 1,71350 € | 1.713,50 € |
| 2.500 | 1,71036 € | 4.275,90 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |












