3-644381-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10.537
Unit Price: 0,41000 €
Datasheet
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644381-4

DigiKey Part Number
3-644381-4-ND
Manufacturer
Manufacturer Product Number
3-644381-4
Description
CONN RCPT 4POS IDC 18AWG TIN
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End, Polarizing Key
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.100In Stock
Ships from WEC