
| 3-641202-6 | |
|---|---|
| DigiKey Part Number | 3-641202-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-641202-6 | 
| Description | CONN HEADER VERT 6POS 3.96MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3-641202-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | - | |
| Contact Length - Mating | 0.400" (10.16mm) | |
| Contact Length - Post | 0.125" (3.18mm) | |
| Overall Contact Length | 0.650" (16.51mm) | |
| Insulation Height | 0.125" (3.18mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 600VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose, Industrial | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,38408 € | 1.384,08 € | 
| Unit Price without VAT: | 1,38408 € | 
|---|---|
| Unit Price with VAT: | 1,71626 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece