
3-583717-1 | |
|---|---|
DigiKey Part Number | 3-583717-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-583717-1 |
Description | CONN CARDEDGE HSG 40POS .100 BLK |
Customer Reference | |
Detailed Description | 40 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3-583717-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 40 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |

