Image for 3-406372-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-406372-1

DigiKey Part Number
3-406372-1-ND
Manufacturer
Manufacturer Product Number
3-406372-1
Description
INSERT RJ45 JACK TO IDC CONN
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Ivory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
-
Exterior Housing Color
Ivory
Interior Housing Color
-
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-40°C ~ 70°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.