



3-2489541-8 | |
|---|---|
DigiKey Part Number | 17-3-2489541-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-2489541-8 |
Description | LED PNL IND GREEN CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 415V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3-2489541-8 Models |
Category | Ratings AC |
Manufacturer TE Connectivity AMP Connectors | Voltage 415V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,36200 € | 43,62 € |
| 100 | 3,52310 € | 352,31 € |
| 500 | 3,15726 € | 1.578,63 € |
| 1.000 | 3,03841 € | 3.038,41 € |
| 2.000 | 2,93794 € | 5.875,88 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 7,17960 € |

