



3-2489541-7 | |
|---|---|
DigiKey Part Number | 17-3-2489541-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-2489541-7 |
Description | LED PNL IND RED CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 415V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3-2489541-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 415V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,28800 € | 42,88 € |
| 100 | 3,46360 € | 346,36 € |
| 500 | 3,10390 € | 1.551,95 € |
| 1.000 | 2,98707 € | 2.987,07 € |
| 2.000 | 2,88829 € | 5.776,58 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 7,05560 € |

