
3-1601174-2 | |
|---|---|
DigiKey Part Number | 3-1601174-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1601174-2 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240.000 | 0,09344 € | 22.425,60 € |
| Unit Price without VAT: | 0,09344 € |
|---|---|
| Unit Price with VAT: | 0,11587 € |

