
1-1489715-8 | |
|---|---|
DigiKey Part Number | 1-1489715-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1489715-8 |
Description | RECPT ASSY MPD 10 POS HI PWR |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Through Hole Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1-1489715-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Mini-Drawer | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 16A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 10,05783 € | 4.224,29 € |
| Unit Price without VAT: | 10,05783 € |
|---|---|
| Unit Price with VAT: | 12,47171 € |

