Image for 3-100318-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-100318-2

DigiKey Part Number
3-100318-2-ND
Manufacturer
Manufacturer Product Number
3-100318-2
Description
CONN EDGE DUAL FMALE 32POS 0.100
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Position Female Connector Non Specified - Dual Edge Tin 0.100" (2.54mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
32
Card Thickness
0.057" ~ 0.072" (1.45mm ~ 1.82mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
-
Operating Temperature
-
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6843,94803 €2.700,45 €
Manufacturers Standard Package
Unit Price without VAT:3,94803 €
Unit Price with VAT:4,89556 €