
| 2MM-HSD-D15-VS-00-H-TBP | |
|---|---|
| DigiKey Part Number | 17-2MM-HSD-D15-VS-00-H-TBP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2MM-HSD-D15-VS-00-H-TBP | 
| Description | 30P,2MM,SHRD HDR,DRVT,SMD,0.76AU | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 2 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | 0.157" (4.00mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.217" (5.51mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Thermoplastic | |
| Features | Pick and Place | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 125VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
| Applications | General Purpose | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.530 | 3,27101 € | 5.004,65 € | 
| Unit Price without VAT: | 3,27101 € | 
|---|---|
| Unit Price with VAT: | 4,05605 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece