2820303 Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2820303 Drawing
2820303-2

2820303-2

DigiKey Part Number
A123693-ND
Manufacturer
Manufacturer Product Number
2820303-2
Description
CABLE CCJ CONN-MBXLE RCP 6WR 10"
Customer Reference
Detailed Description
Cable CCJ Connector to MBXLE Receptacle(3) 6 Line 0.83' (0.25m) 10.00"
EDA/CAD Models
2820303-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
CCJ Connector to MBXLE Receptacle(3)
Number of Lines
6
Cable Length - Unexposed
0.83' (0.25m) 10.00"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.