



2496727-1 | |
|---|---|
DigiKey Part Number | 17-2496727-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496727-1 |
Description | RJ45 W/MAGNET 2X4 5G LIGHT PIPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496727-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.007" (25.58mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 € | 63,05 € |
| 10 | 53,59100 € | 535,91 € |
| 30 | 49,59600 € | 1.487,88 € |
| 50 | 47,84240 € | 2.392,12 € |
| 100 | 45,56180 € | 4.556,18 € |
| Unit Price without VAT: | 63,05000 € |
|---|---|
| Unit Price with VAT: | 78,18200 € |

