


2485919-1 | |
|---|---|
DigiKey Part Number | 17-2485919-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485919-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2485919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.35dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,27000 € | 58,27 € |
| 10 | 49,53000 € | 495,30 € |
| 25 | 46,43080 € | 1.160,77 € |
| 50 | 44,21700 € | 2.210,85 € |
| 100 | 42,10900 € | 4.210,90 € |
| Unit Price without VAT: | 58,27000 € |
|---|---|
| Unit Price with VAT: | 72,25480 € |


