
| 2483193-3 | |
|---|---|
| DigiKey Part Number | 17-2483193-3TR-ND - Tape & Reel (TR) 17-2483193-3CT-ND - Cut Tape (CT) 17-2483193-3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2483193-3 | 
| Description | 0.8MM RECEPTACLE WTB 3POS | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 32 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2483193-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 3 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Push-Pull | |
| Cable Termination | Crimp | |
| Wire Type | Discrete | |
| Wire Gauge | 32 AWG | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,52000 € | 0,52 € | 
| 10 | 0,42300 € | 4,23 € | 
| 100 | 0,34460 € | 34,46 € | 
| 500 | 0,29876 € | 149,38 € | 
| 1.000 | 0,28094 € | 280,94 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,28809 € | 576,18 € | 
| 4.000 | 0,27434 € | 1.097,36 € | 
| 6.000 | 0,26660 € | 1.599,60 € | 
| 10.000 | 0,25717 € | 2.571,70 € | 
| 14.000 | 0,25114 € | 3.515,96 € | 
| 20.000 | 0,24490 € | 4.898,00 € | 
| Unit Price without VAT: | 0,52000 € | 
|---|---|
| Unit Price with VAT: | 0,64480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece