New Product
2483193-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483193-4

DigiKey Part Number
17-2483193-4TR-ND - Tape & Reel (TR)
17-2483193-4CT-ND - Cut Tape (CT)
17-2483193-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483193-4
Description
0.8MM RECEPTACLE WTB 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold 32 AWG
Datasheet
 Datasheet
EDA/CAD Models
2483193-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
32 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43600 €4,36 €
1000,35550 €35,55 €
5000,30820 €154,10 €
1.0000,28983 €289,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29720 €594,40 €
4.0000,28301 €1.132,04 €
6.0000,27503 €1.650,18 €
10.0000,26530 €2.653,00 €
14.0000,25908 €3.627,12 €
20.0000,25265 €5.053,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,65720 €