


2474495-1 | |
|---|---|
DigiKey Part Number | 17-2474495-1TR-ND - Tape & Reel (TR) 17-2474495-1CT-ND - Cut Tape (CT) 17-2474495-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474495-1 |
Description | FAKRA M W HOUSING,CODE A,STR,PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474495-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,28360 € | 57,09 € |
| 50 | 2,17480 € | 108,74 € |
| 100 | 2,07080 € | 207,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,97190 € | 394,38 € |
| 400 | 1,87778 € | 751,11 € |
| 600 | 1,82485 € | 1.094,91 € |
| 1.000 | 1,76027 € | 1.760,27 € |
| 1.400 | 1,71901 € | 2.406,61 € |
| 2.000 | 1,67633 € | 3.352,66 € |
| 5.000 | 1,57150 € | 7.857,50 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

