
| T2210001010-010 | |
|---|---|
| DigiKey Part Number | 17-T2210001010-010TR-ND - Tape & Reel (TR) 17-T2210001010-010CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | T2210001010-010 | 
| Description | DIA1.0 MALE STAMPING CONTACT,AU | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact 18-20 AWG Size 1.0mm Crimp Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T2210001010-010 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Stamped | |
| Contact Type | Pin | |
| Contact Size | 1.0mm | |
| Wire Gauge or Range - AWG | 18-20 AWG | |
| Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Termination Finish | - | |
| Features | - | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,37000 € | 0,37 € | 
| 10 | 0,29800 € | 2,98 € | 
| 25 | 0,27520 € | 6,88 € | 
| 50 | 0,25860 € | 12,93 € | 
| 100 | 0,24310 € | 24,31 € | 
| 250 | 0,22416 € | 56,04 € | 
| 500 | 0,21078 € | 105,39 € | 
| 1.000 | 0,19822 € | 198,22 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,19356 € | 774,24 € | 
| 8.000 | 0,18432 € | 1.474,56 € | 
| 12.000 | 0,17912 € | 2.149,44 € | 
| 20.000 | 0,17278 € | 3.455,60 € | 
| 28.000 | 0,16873 € | 4.724,44 € | 
| 40.000 | 0,16455 € | 6.582,00 € | 
| Unit Price without VAT: | 0,37000 € | 
|---|---|
| Unit Price with VAT: | 0,45880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece