


2408020-1 | |
|---|---|
DigiKey Part Number | 17-2408020-1-ND |
Manufacturer | |
Manufacturer Product Number | 2408020-1 |
Description | ML51 J TO RF SWITCH 5 ADAPTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Coaxial Switch |
Datasheet | Datasheet |
EDA/CAD Models | 2408020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Coaxial Switch | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,68000 € | 178,68 € |
| 10 | 151,89500 € | 1.518,95 € |
| 25 | 142,39800 € | 3.559,95 € |
| 50 | 139,29120 € | 6.964,56 € |
| Unit Price without VAT: | 178,68000 € |
|---|---|
| Unit Price with VAT: | 221,56320 € |

