
FML66RAN | |
|---|---|
DigiKey Part Number | 298-FML66RAN-ND |
Manufacturer | |
Manufacturer Product Number | FML66RAN |
Description | VENTURES NI |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 1 Pan-Net® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | - |

