


2393199-1 | |
|---|---|
DigiKey Part Number | 17-2393199-1TR-ND - Tape & Reel (TR) 17-2393199-1CT-ND - Cut Tape (CT) 17-2393199-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393199-1 |
Description | MINI AMP-IN BOARD IN CONTACT, 22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.071" ~ 0.075" (1.80mm ~ 1.91mm) | |
Insulation Diameter | - | |
Length - Overall | 0.299" (7.59mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,09672 € | 24,18 € |
| 500 | 0,09210 € | 46,05 € |
| 1.000 | 0,08770 € | 87,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,08061 € | 266,01 € |
| 6.600 | 0,07676 € | 506,62 € |
| 9.900 | 0,07459 € | 738,44 € |
| 16.500 | 0,07195 € | 1.187,17 € |
| 23.100 | 0,07027 € | 1.623,24 € |
| 33.000 | 0,06852 € | 2.261,16 € |
| 82.500 | 0,06423 € | 5.298,97 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

