
2392417-1 | |
|---|---|
DigiKey Part Number | 17-2392417-1TR-ND - Tape & Reel (TR) 17-2392417-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2392417-1 |
Description | 187 PL MII,REC.,22-18 AWG,PTBR |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2392417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.197" (5.00mm) | |
Length - Overall | 0.699" (17.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.098" (1.60mm ~ 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05494 € | 27,47 € |
| 1.000 | 0,05231 € | 52,31 € |
| 2.500 | 0,04903 € | 122,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,04739 € | 426,51 € |
| 18.000 | 0,04513 € | 812,34 € |
| 27.000 | 0,04385 € | 1.183,95 € |
| 45.000 | 0,04230 € | 1.903,50 € |
| 63.000 | 0,04131 € | 2.602,53 € |
| 90.000 | 0,04028 € | 3.625,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |




