
2385342-1 | |
|---|---|
DigiKey Part Number | 17-2385342-1-ND |
Manufacturer | |
Manufacturer Product Number | 2385342-1 |
Description | COAX ADAPT 1.35MM TO 1.35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.35mm Plug, Male Pin To 1.35mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2385342-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 1.35mm Plug, Male Pin | |
Convert To (Adapter End) | 1.35mm Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 90 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,68000 € | 696,68 € |
| 10 | 616,94500 € | 6.169,45 € |
| Unit Price without VAT: | 696,68000 € |
|---|---|
| Unit Price with VAT: | 863,88320 € |

