2372133-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2372133-2
2372133-2_view2

2372133-2

DigiKey Part Number
17-2372133-2TR-ND - Tape & Reel (TR)
17-2372133-2CT-ND - Cut Tape (CT)
17-2372133-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2372133-2
Description
RCPT CONN 76 POSN QSFP-DD 112 W/
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2372133-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,99000 €11,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:11,99000 €
Unit Price with VAT:14,86760 €