
2358990-3 | |
|---|---|
DigiKey Part Number | 17-2358990-3-ND |
Manufacturer | |
Manufacturer Product Number | 2358990-3 |
Description | M12 FEMALE,D4,STR CONNECTOR, PG7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut, Railway (EN45545, IEC61373) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Railway (EN45545, IEC61373) | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 € | 99,69 € |
| 10 | 84,74000 € | 847,40 € |
| 25 | 79,43880 € | 1.985,97 € |
| 50 | 75,65240 € | 3.782,62 € |
| 100 | 72,04720 € | 7.204,72 € |
| Unit Price without VAT: | 99,69000 € |
|---|---|
| Unit Price with VAT: | 123,61560 € |

