
| 2356208-1 | |
|---|---|
| DigiKey Part Number | 17-2356208-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2356208-1 | 
| Description | CAGE ASSEMBLY W/ LP HS ,SFP-DD 1 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position SFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2356208-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | Cage, Ganged (1 x 4) | |
| Connector Type | SFP-DD (Double Density) | |
| Number of Positions | 40 | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Features | EMI Shielded, Light Pipe | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,49000 € | 43,49 € | 
| 16 | 35,76000 € | 572,16 € | 
| 32 | 34,05375 € | 1.089,72 € | 
| 56 | 32,73679 € | 1.833,26 € | 
| 104 | 31,42087 € | 3.267,77 € | 
| Unit Price without VAT: | 43,49000 € | 
|---|---|
| Unit Price with VAT: | 53,92760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece