
2351768-2 | |
|---|---|
DigiKey Part Number | 17-2351768-2-ND |
Manufacturer | |
Manufacturer Product Number | 2351768-2 |
Description | CONTACT, AWG 18-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | Railway (EN45545, IEC61373) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,48400 € | 87,10 € |
| 50 | 3,31780 € | 165,89 € |
| 200 | 3,00850 € | 601,70 € |
| 400 | 2,86493 € | 1.145,97 € |
| 600 | 2,78415 € | 1.670,49 € |
| 1.000 | 2,68566 € | 2.685,66 € |
| 2.600 | 2,51076 € | 6.527,98 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,41880 € |

