
2349834-1 | |
|---|---|
DigiKey Part Number | 17-2349834-1-ND |
Manufacturer | |
Manufacturer Product Number | 2349834-1 |
Description | C/A SLIVER 2.0 1C LTL TO LTL 33A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2349834-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 56 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,56000 € | 45,56 € |
| 10 | 38,72500 € | 387,25 € |
| 25 | 36,30200 € | 907,55 € |
| 50 | 34,57060 € | 1.728,53 € |
| 100 | 32,92260 € | 3.292,26 € |
| 250 | 31,24608 € | 7.811,52 € |
| Unit Price without VAT: | 45,56000 € |
|---|---|
| Unit Price with VAT: | 56,49440 € |

