
2340882-1 | |
|---|---|
DigiKey Part Number | 17-2340882-1-ND |
Manufacturer | |
Manufacturer Product Number | 2340882-1 |
Description | C/A, SLIVER 2.0, 4C, STR TO STR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2340882-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 140 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 € | 74,28 € |
| 10 | 63,13900 € | 631,39 € |
| 25 | 59,18960 € | 1.479,74 € |
| 50 | 56,42960 € | 2.821,48 € |
| Unit Price without VAT: | 74,28000 € |
|---|---|
| Unit Price with VAT: | 92,10720 € |

