
| 2340789-1 | |
|---|---|
| DigiKey Part Number | 17-2340789-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2340789-1 | 
| Description | C/A, SLIVER 2.0, 2C, STR TO R/A, | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 84 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2340789-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Card Edge to Card Edge | |
| Number of Positions | 84 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.024" (0.60mm) | |
| Pitch - Cable | - | |
| Length | 1.64' (500.00mm) | |
| Features | - | |
| Color | Black, Individual (Round) | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | - | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,07000 € | 52,07 € | 
| 10 | 44,26400 € | 442,64 € | 
| 25 | 41,49400 € | 1.037,35 € | 
| 50 | 39,51540 € | 1.975,77 € | 
| 100 | 38,26520 € | 3.826,52 € | 
| Unit Price without VAT: | 52,07000 € | 
|---|---|
| Unit Price with VAT: | 64,56680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece