


2339207-1 | |
|---|---|
DigiKey Part Number | 17-2339207-1-ND |
Manufacturer | |
Manufacturer Product Number | 2339207-1 |
Description | CONN 56POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2339207-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | 56 | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.120 | 7,33912 € | 37.576,29 € |
| Unit Price without VAT: | 7,33912 € |
|---|---|
| Unit Price with VAT: | 9,10051 € |

