
2332205-9 | |
|---|---|
DigiKey Part Number | 17-2332205-9TR-ND - Tape & Reel (TR) 17-2332205-9CT-ND - Cut Tape (CT) 17-2332205-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2332205-9 |
Description | RECEPT ASSY, RA, 140 POS, SLIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2332205-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 13,79500 € | 137,95 € |
| 25 | 12,93120 € | 323,28 € |
| 50 | 12,36760 € | 618,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 10,73543 € | 3.757,40 € |
| 700 | 10,22373 € | 7.156,61 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 20,12520 € |

