Tab Contact Tin 22-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329909-1

DigiKey Part Number
17-2329909-1TR-ND - Tape & Reel (TR)
17-2329909-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329909-1
Description
PWR SEAL TAB CONTACT, 22-26 AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2329909-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07520 €1,88 €
500,07120 €3,56 €
1000,06790 €6,79 €
2500,06364 €15,91 €
5000,06058 €30,29 €
1.0000,05769 €57,69 €
2.5000,05408 €135,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05149 €257,45 €
10.0000,04903 €490,30 €
15.0000,04765 €714,75 €
25.0000,04596 €1.149,00 €
35.0000,04488 €1.570,80 €
50.0000,04377 €2.188,50 €
125.0000,04103 €5.128,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €