
2322260-1 | |
|---|---|
DigiKey Part Number | A141705-ND |
Manufacturer | |
Manufacturer Product Number | 2322260-1 |
Description | CONN EDGE DUAL FMALE 80POS GOLD |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2322260-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 80 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86300 € | 128,63 € |
| 27 | 11,99185 € | 323,78 € |
| 54 | 11,41981 € | 616,67 € |
| 108 | 10,87500 € | 1.174,50 € |
| 270 | 10,19470 € | 2.752,57 € |
| 513 | 9,74386 € | 4.998,60 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,77360 € |











