
2299509-1 | |
|---|---|
DigiKey Part Number | A124915-ND |
Manufacturer | |
Manufacturer Product Number | 2299509-1 |
Description | CONN WIRE CAP 8-18AWG TWIST ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-18 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82.500 | 0,07939 € | 6.549,68 € |
| Unit Price without VAT: | 0,07939 € |
|---|---|
| Unit Price with VAT: | 0,09844 € |

