
2299286-2 | |
|---|---|
DigiKey Part Number | A141405TR-ND - Tape & Reel (TR) A141405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299286-2 |
Description | POD-LOK 187 STR. AWG 20-16 PTPBR |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299286-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.329" (8.35mm) | |
Length - Overall | 1.331" (33.80mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,12270 € | 12,27 € |
| 250 | 0,11500 € | 28,75 € |
| 500 | 0,10952 € | 54,76 € |
| 1.000 | 0,10429 € | 104,29 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

