
2292528-1 | |
|---|---|
DigiKey Part Number | 2292528-1-ND |
Manufacturer | |
Manufacturer Product Number | 2292528-1 |
Description | SW RA RCP ASM, 8P, 4C, 85O, PIC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 400mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 62,98340 € | 62.983,40 € |
| Unit Price without VAT: | 62,98340 € |
|---|---|
| Unit Price with VAT: | 78,09942 € |

