
| 2241021-4 | |
|---|---|
| DigiKey Part Number | 2241021-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2241021-4 | 
| Description | CIR CBL 8POS PLUG TO PLUG 13.12' | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2241021-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | Plug | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 8 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | X | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 8 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | X | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 13.12' (4.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Cat6a, Industrial Environments | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 122,48680 € | 3.062,17 € | 
| Unit Price without VAT: | 122,48680 € | 
|---|---|
| Unit Price with VAT: | 151,88363 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece