
2238205-3 | |
|---|---|
DigiKey Part Number | 17-2238205-3TR-ND - Tape & Reel (TR) 17-2238205-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238205-3 |
Description | 250 FASTON,FLAG,REC.,22-16 AWG,P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238205-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.030" x 0.033" (0.76mm x 0.84mm) | |
Tab Length | - | |
Length - Overall | 0.620" (15.75mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" ~ 0.130" (1.78mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10480 € | 10,48 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,09354 € | 46,77 € |
| 1.000 | 0,08905 € | 89,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08395 € | 293,82 € |
| 7.000 | 0,07994 € | 559,58 € |
| 10.500 | 0,07769 € | 815,75 € |
| 17.500 | 0,07494 € | 1.311,45 € |
| 24.500 | 0,07318 € | 1.792,91 € |
| 35.000 | 0,07136 € | 2.497,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

